Part Details for 97-55-270-12 by Amphenol Industrial Operations
Overview of 97-55-270-12 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-55-270-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1133
|
Newark | Accessories Potting Ring Polyethylene For Size 12 |Amphenol Industrial 97-55-270-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.9800 / $4.1700 | Buy Now |
DISTI #
22H9390
|
Newark | Ring |Amphenol Industrial 97-55-270-12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.8800 | Buy Now |
DISTI #
3634-97-55-270-12-ND
|
DigiKey | Accessories Potting Ring Polyeth Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$11.6000 | Buy Now |
DISTI #
70682078
|
RS | 97 Series MIL-5015, Ring | Amphenol Industrial 97-55-270-12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3400 / $3.5300 | RFQ |
DISTI #
AMM97-55-270-12
|
Heilind Electronics | Potting Ring | Americas - 0 in Stock |
|
$2.3378 / $2.8413 | Buy Now |
DISTI #
AMM97-55-270-12
|
Interstate Connecting Components | Potting Ring | 0 |
|
$2.3378 / $2.8413 | Buy Now |
DISTI #
97-55-270-12
|
ECCO | 1 |
|
$3.2600 | Buy Now |