Part Details for 97-67-16-6 by Amphenol Industrial Operations
Overview of 97-67-16-6 by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-67-16-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4855
|
Newark | Cable Clamp, Size 16S/16, Die Cast Zinc, Connector Shell Size:16/16S, Cable Diameter Max:8.73Mm, Strain Relief Material:-, Product Range:97 Series, For Use With:97 Series Circular Connectors, Body Material:Zinc Alloy Rohs Compliant: No |Amphenol Industrial 97-67-16-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$27.3700 / $39.3400 | Buy Now |
DISTI #
3634-97-67-16-6-ND
|
DigiKey | CONN CAB CLAMP ADP SZ16 16S OLIV Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$96.6000 | Buy Now |
DISTI #
97-67-16-6-ND
|
DigiKey | CONN CAB CLAMP ADP SZ16 16S OLIV Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6298 / $32.5900 | Buy Now |
DISTI #
70143181
|
RS | Water resistant Cable Clamp Sz 16S, 16, Olive Drab, MIL-5015 Type, 97 Series | Amphenol Industrial 97-67-16-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 131 |
|
$22.6100 / $29.3700 | Buy Now |
DISTI #
AMM97-67-16-6
|
Heilind Electronics | AI-97-CLAMP ASSY SZ 16S,16 OD | Americas - 0 in Stock |
|
$20.1932 / $25.5781 | Buy Now |
DISTI #
AMM97-67-16-6
|
Interstate Connecting Components | AI-97-CLAMP ASSY SZ 16S,16 OD | 0 |
|
$20.1932 / $25.5781 | Buy Now |
DISTI #
97-67-16-6
|
ECCO | 43 |
|
$25.4900 | Buy Now |