Part Details for 97-67-16 by Amphenol Industrial Operations
Overview of 97-67-16 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-67-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-67-16-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$90.2000 | Buy Now |
DISTI #
70681944
|
RS | 97 Series MIL-5015 Connector Adapters, Cable Clamp | Amphenol Industrial 97-67-16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9800 / $27.4800 | RFQ |
DISTI #
AMM97-67-16
|
Heilind Electronics | CLAMP U10-825923-016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM97-67-16
|
Interstate Connecting Components | CLAMP U10-825923-016 | 0 |
|
Buy Now | |
DISTI #
97-67-16
|
ECCO | 100 |
|
$23.8000 | Buy Now |