Part Details for 97-67-28-12(621) by Amphenol Industrial Operations
Overview of 97-67-28-12(621) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-67-28-12(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H9664
|
Newark | Clamp |Amphenol Industrial 97-67-28-12(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2200 / $42.8900 | Buy Now |
DISTI #
965-97-67-28-12(621)-ND
|
DigiKey | Accessories Cable Clamp For Conn Min Qty: 1 Container: Bag |
28 In Stock |
|
$36.4877 / $59.6300 | Buy Now |
DISTI #
70143149
|
RS | 97 Series MIL-5015,Water resistant Cable Clamp, conn sz 24,28,Black Zinc | Amphenol Industrial 97-67-28-12(621) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5700 / $59.5400 | RFQ |
DISTI #
AMM97-67-28-12(621)
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.6011 / $47.6280 | Buy Now | |
DISTI #
AMM97-67-28-12(621)
|
Interstate Connecting Components | 0 |
|
$37.6011 / $47.6280 | Buy Now |