Part Details for 97-67-28-16(621) by Amphenol Industrial Operations
Overview of 97-67-28-16(621) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-67-28-16(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H9671
|
Newark | Clamp |Amphenol Industrial 97-67-28-16(621) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5500 / $42.1100 | Buy Now |
DISTI #
3634-97-67-28-16(621)-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$176.6000 | Buy Now |
DISTI #
AMM97-67-28-16(621)
|
Heilind Electronics | CLAMP C10-823959-283 | Americas - 0 in Stock |
|
$40.6331 / $51.9200 | Buy Now |
DISTI #
AMM97-67-28-16(621)
|
Interstate Connecting Components | CLAMP C10-823959-283 | 0 |
|
$40.6331 / $51.9200 | Buy Now |
DISTI #
97-67-28-16(621)
|
ECCO | 50 |
|
$47.2900 | Buy Now |