Part Details for 970-6000-221 by ITT Interconnect Solutions
Overview of 970-6000-221 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for 970-6000-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2252
|
Newark | Connector |Itt Cannon 970-6000-221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7000 / $113.4800 | Buy Now |
DISTI #
2266-970-6000-221-ND
|
DigiKey | 970-6000-221 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
232 In Stock |
|
$79.9200 / $93.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
232 Partner Stock |
|
$74.7800 / $110.9100 | Buy Now |
DISTI #
9706000221-ITT
|
TME | 970-6000-221 Min Qty: 1 | 232 |
|
$78.9336 / $102.5915 | Buy Now |
DISTI #
C1S138502361142
|
Chip1Stop | Connector Circular | 232 |
|
$74.7000 / $99.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
232 Partner Stock |
|
$74.7800 / $110.9100 | Buy Now |