There are no models available for this part yet.
Overview of 970-6000-267 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for 970-6000-267 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2253
|
Newark | Connector |Itt Cannon 970-6000-267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.2600 | Buy Now | |
DISTI #
2266-970-6000-267-ND
|
DigiKey | 970-6000-267 Min Qty: 618 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1176 In Stock |
|
$0.1140 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1176 Partner Stock |
|
$0.1098 / $0.1694 | Buy Now | ||
DISTI #
9706000267-ITT
|
TME | 970-6000-267 Min Qty: 334 | 1176 |
|
$0.1132 | Buy Now | |
DISTI #
C1S138502360790
|
Chip1Stop | Connector Circular | 1176 |
|
$0.1200 / $0.1210 | Buy Now | |
Master Electronics | RoHS: Compliant |
1176 Partner Stock |
|
$0.1098 / $0.1694 | Buy Now |