There are no models available for this part yet.
Overview of 970-DS/20-CN by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 970-DS/20-CN by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Screw Connector for PCB - 20 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A RoHS: Compliant |
97 In Stock |
|
$7.1600 / $32.3700 | Buy Now | ||
Master Electronics | Screw Connector for PCB - 20 pole - 5mm Pitch - 18 to 12 AWG - 300V - 20A RoHS: Compliant |
97 In Stock |
|
$7.1600 / $32.3700 | Buy Now |