Part Details for 970050474 by Wurth Elektronik
Overview of 970050474 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970050474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5965
|
Newark | Standoff, Hex Female-Female, 5Mm, M4, Standoff Material:Brass, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:5Mm, Product Range:Wa-Sbrii Series, Overall Length:5Mm, External Rohs Compliant: Yes |Wurth Elektronik 970050474 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 390 |
|
$0.4620 / $0.6860 | Buy Now |
DISTI #
732-12795-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1926 In Stock |
|
$0.4140 / $0.6500 | Buy Now |
DISTI #
710-970050474
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M4x5mm SW7 RoHS: Compliant | 1476 |
|
$0.4140 / $0.6600 | Buy Now |
DISTI #
18H9089
|
Bürklin Elektronik | Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 5 mm, brass Min Qty: 1 | 50 |
|
$0.4355 / $0.6575 | Buy Now |
DISTI #
2987802
|
element14 Asia-Pacific | STANDOFF, HEX FEMALE-FEMALE, 5MM, M4 RoHS: Compliant Min Qty: 1 Container: Each | 390 |
|
$0.6540 / $0.7167 | Buy Now |
DISTI #
2987802
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 5MM, M4 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 390 |
|
$0.5786 / $0.7101 | Buy Now |