970531-000
TE Connectivity

Overview of 970531-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10132797-053130LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 3.3mm height plug connector.
10132797-053120LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 3.3mm height plug connector.
10132797-053110LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 3.3mm height plug connector.

Price & Stock for 970531-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # RYCTXR18AB00B3620AI
Heilind Electronics Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00B3620AI Americas - 0 in Stock
Buy Now
DISTI # 970531-000
TTI Circular MIL Spec Strain Reliefs & Adapters TXR18AB00B3620AI Min Qty: 1 Package Multiple: 1 Container: Each Americas - 21
In Stock
  • 1 $74.6500
$74.6500 Buy Now
DISTI # RYCTXR18AB00B3620AI
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00B3620AI 0
Buy Now

CAD Models for 970531-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 970531-000 by TE Connectivity

970531-000
TE Connectivity
-
-
Samacsys Manufacturer
TE Connectivity
Want to compare parts?
  1. 970531-000
    TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 970531-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 970531-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of 970531-000 would you like to use for your alert(s)?
  • Please alert me when 970531-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 970531-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 970531-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 970531-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 970531-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 970531-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: