Part Details for 970600361 by Wurth Elektronik
Overview of 970600361 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970600361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8070
|
Newark | Standoff, Hex Female-Female, 60Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:60Mm, Product Range:Wa-Sstii Series, Overall Length:-, External Rohs Compliant: Yes |Wurth Elektronik 970600361 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$0.8120 / $1.3100 | Buy Now |
DISTI #
732-10670-ND
|
DigiKey | HEX SPACER M3X0.5 STEEL 60MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
147 In Stock |
|
$0.7810 / $1.2600 | Buy Now |
DISTI #
710-970600361
|
Mouser Electronics | Standoffs & Spacers WA-SSTII Steel Spacer Stud Metric Thread int./int. RoHS: Compliant | 198 |
|
$0.7750 / $1.2600 | Buy Now |
DISTI #
2884623
|
element14 Asia-Pacific | STANDOFF, HEX FEMALE-FEMALE, 60MM, M3 RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$1.1704 / $1.3037 | Buy Now |
DISTI #
2884623
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 60MM, M3 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 150 |
|
$1.0227 / $1.2548 | Buy Now |