There are no models available for this part yet.
Overview of 971-DOPG-DS/05 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 971-DOPG-DS/05 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70212121
|
RS | Conn, Term Blk, PCB, Screw, 5, 5 mm, 26-12 AWG, Gray, 24 A, 250 V | WECO 971-DOPG-DS/05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $4.5100 | RFQ |