Part Details for 971-SLR-THR-1.1/06 by WECO Electrical Connectors
Overview of 971-SLR-THR-1.1/06 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-SLR-THR-1.1/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513618
|
RS | Surface Mount Terminal Blocks | WECO 971-SLR-THR-1.1/06 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.4540 | RFQ |
|
Onlinecomponents.com | Pinstrip for THR - Through hole - 6 pole - 5mm Pitch - 300V | 0 |
|
$0.3851 / $0.4923 | Buy Now |