Part Details for 971-SLR-THR-1.1/12 by WECO Electrical Connectors
Overview of 971-SLR-THR-1.1/12 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-SLR-THR-1.1/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513624
|
RS | Surface Mount Terminal Blocks | WECO 971-SLR-THR-1.1/12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8300 | RFQ |
|
Onlinecomponents.com | Pinstrip for THR - Through hole - 12 pole - 5mm Pitch - 300V RoHS: Compliant | 0 |
|
$0.6970 / $0.9040 | Buy Now |