Part Details for 971-SLR-THR-1.1/11 by WECO Electrical Connectors
Overview of 971-SLR-THR-1.1/11 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C467 | Coilcraft Inc | Designer's Kit, SLC/SLR, SM power inductors, RoHS |
Price & Stock for 971-SLR-THR-1.1/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513623
|
RS | Surface Mount Terminal Blocks | WECO 971-SLR-THR-1.1/11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7800 | RFQ |
|
Onlinecomponents.com | Pinstrip for THR - Through hole - 11 pole - 5mm Pitch - 300V RoHS: Compliant | 0 |
|
$0.6590 / $0.8550 | Buy Now |