There are no models available for this part yet.
Overview of 9711 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68797-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | |
68697-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in)Pitch. | |
68797-115HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. |
Price & Stock for 9711 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-9711
|
Mouser Electronics | Screws & Fasteners DF 125-039 NYLON NATURAL | 0 |
|
$0.1290 / $0.1330 | Order Now | |
DISTI #
73508368
|
RS | Hey Clip Drive Fastners, .125" Mounting Hole Dia., .039" Thickness, Natural | Heyco 9711 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1490 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0635 / $0.1324 | Buy Now | ||
DISTI #
HEY9711
|
DB Roberts | DF 125-039 NYLON NATURAL | 0 |
|
RFQ |