Part Details for 972-009-01SR031 by NorComp
Overview of 972-009-01SR031 by NorComp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972-009-01SR031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9032
|
Newark | D Sub Back Shell, Size De, Nylon 6.6, Product Range:Armor 972 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Norcomp 972-009-01SR031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$2.5000 / $4.1300 | Buy Now |
DISTI #
972-09SGE-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
49 In Stock |
|
$1.8776 / $3.6100 | Buy Now |
DISTI #
636-972-009-01SR031
|
Mouser Electronics | D-Sub Backshells 9P CLAMSHELL GREY SLIM LINE PLASTIC RoHS: Compliant | 420 |
|
$2.0300 / $3.6100 | Buy Now |
|
Future Electronics | 9 Position Plastic/Slimline Straight Grey D-sub Backshell Kit With Mating Screw RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.0800 / $2.2200 | Buy Now |
DISTI #
TEX972-009-01SR031
|
Heilind Electronics | Americas - 950 in Stock |
|
$2.4590 / $3.1915 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 180° Entry RoHS: Compliant |
167 In Stock |
|
$1.7600 / $2.8100 | Buy Now |
DISTI #
TEX972-009-01SR031
|
Interstate Connecting Components | 221 |
|
$2.4590 / $3.1915 | Buy Now | |
DISTI #
2493953
|
element14 Asia-Pacific | D SUB BACK SHELL, SIZE DE, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 269 |
|
$2.0536 / $3.8256 | Buy Now |
DISTI #
2493953
|
Farnell | D SUB BACK SHELL, SIZE DE, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 265 |
|
$2.6746 / $4.4157 | Buy Now |
|
Master Electronics | D-Sub Backshell 9 / 15 HD Positions 180° Entry RoHS: Compliant |
167 In Stock |
|
$1.7600 / $2.8100 | Buy Now |
Part Details for 972-009-01SR031
972-009-01SR031 CAD Models
972-009-01SR031 Part Data Attributes:
|
972-009-01SR031
NorComp
Buy Now
Datasheet
|
Compare Parts:
972-009-01SR031
NorComp
BACKSHELL DB9 CLAM SLIM GREY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THUMBSCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Used With | D SUB |