Part Details for 972-009-01SR071 by NorComp
Overview of 972-009-01SR071 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972-009-01SR071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9035
|
Newark | D Sub Back Shell, Size De, Nylon 6.6, Product Range:Armor 972 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Norcomp 972-009-01SR071 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.5100 | Buy Now |
DISTI #
972-009-01SR071-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG BLUE Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8886 | Buy Now |
DISTI #
636-972-009-01SR071
|
Mouser Electronics | D-Sub Backshells Slimline 9POS PA BLU RoHS: Compliant | 8 |
|
$2.5200 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 180° Entry RoHS: Compliant | 0 |
|
$1.7900 / $2.9000 | Buy Now |
Part Details for 972-009-01SR071
972-009-01SR071 CAD Models
972-009-01SR071 Part Data Attributes:
|
972-009-01SR071
NorComp
Buy Now
Datasheet
|
Compare Parts:
972-009-01SR071
NorComp
BACKSHELL CLAM 9POSITION BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THUMBSCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Used With | D SUB |