Part Details for 972-015-01SR041 by NorComp
Overview of 972-015-01SR041 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972-015-01SR041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9039
|
Newark | D Sub Back Shell, Size Da, Nylon 6.6, Product Range:Armor 972 Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Norcomp 972-015-01SR041 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.7000 | Buy Now |
DISTI #
972-015-01SR041-ND
|
DigiKey | CONN BACKSHELL 15P 180DEG GREEN Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
636-972-015-01SR041
|
Mouser Electronics | D-Sub Backshells Slimline 15POS GRN RoHS: Compliant | 86 |
|
$2.6300 / $3.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $3.0400 | Buy Now |
Part Details for 972-015-01SR041
972-015-01SR041 CAD Models
972-015-01SR041 Part Data Attributes:
|
972-015-01SR041
NorComp
Buy Now
Datasheet
|
Compare Parts:
972-015-01SR041
NorComp
BACKSHELL CLAM 15POSITION GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | STANDARD: UL 94H-B | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | THUMBSCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C |