Part Details for 9722-22S by Fujikura America Inc
Overview of 9722-22S by Fujikura America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67997-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch | |
67997-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch | |
67997-222HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 22 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9722-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-9722-22S-ND
|
DigiKey | INSERT, SOCKETS, 4 POS, SOLDER C Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
312 In Stock |
|
$21.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9900 / $18.9400 | Buy Now |