There are no models available for this part yet.
Overview of 9723-B-0256-0 by Amatom Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for 9723-B-0256-0 by Amatom Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 200 |
|
Buy Now |