Part Details for 972359106 by Altech Corporation
Overview of 972359106 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 972359106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0584
|
Newark | Test Socket Seb 2630 Grey |Altech 972359106 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $5.6300 | Buy Now |
DISTI #
972359106-ND
|
DigiKey | TEST SOCKET SEB 2630 GRY 4MM TES Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5390 | Buy Now |
DISTI #
845-972359106
|
Mouser Electronics | Circuit Breaker Accessories Test Socket SEB 2630 GREY | 0 |
|
$3.5300 / $4.2300 | Order Now |
DISTI #
70975397
|
RS | Test Socket SEB 2630 GREY,4mm test socket, panel mount, solder terminal, 32A | Altech Corp 972359106 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $3.4000 | Buy Now |
DISTI #
10117818
|
TestEquity LLC | Altech 972359106 Test Socket SEB 2630, Gray, 4mm Test Socket, Panel Mount, Solder Terminal, 32A | 0 |
|
$3.4500 | Buy Now |
Part Details for 972359106
972359106 CAD Models
972359106 Part Data Attributes
|
972359106
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
972359106
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |