Part Details for 972394-000 by TE Connectivity
Overview of 972394-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972394-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
972394-000-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.118" BLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
156 In Stock |
|
$26.3756 / $33.6500 | Buy Now |
DISTI #
972394-000
|
Avnet Americas | Splice Terminal 20-26AWG 80.52mm Tin - Bulk (Alt: 972394-000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$21.2518 / $25.5742 | Buy Now |
DISTI #
RYCD-150-0168
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0168 | Americas - 0 in Stock |
|
$26.4853 / $26.8806 | Buy Now |
|
Onlinecomponents.com | D-150-0168 |
139 In Stock |
|
$14.2500 / $31.5300 | Buy Now |
DISTI #
62994990
|
Verical | Splice 20-26AWG Copper Alloy Red 80.52mm Tin Min Qty: 2 Package Multiple: 1 | Americas - 134 |
|
$17.0496 / $39.5609 | Buy Now |
DISTI #
972394-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0168 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3281 In Stock |
|
$14.2200 / $16.0100 | Buy Now |
DISTI #
972394-000
|
Avnet Americas | Splice Terminal 20-26AWG 80.52mm Tin - Bulk (Alt: 972394-000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$21.2518 / $25.5742 | Buy Now |
DISTI #
972394-000
|
Avnet Americas | Splice Terminal 20-26AWG 80.52mm Tin - Bulk (Alt: 972394-000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$21.2518 / $25.5742 | Buy Now |
DISTI #
RYCD-150-0168
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0168 | 0 |
|
$26.4853 / $26.8806 | Buy Now |
DISTI #
972394-000
|
Avnet Abacus | Splice Terminal 20-26AWG 80.52mm Tin (Alt: 972394-000) RoHS: Not Compliant Min Qty: 140 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 972394-000
972394-000 CAD Models
972394-000 Part Data Attributes
|
972394-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
972394-000
TE Connectivity
D-150-0168
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |