There are no models available for this part yet.
Overview of 9728-11PK14 by Fujikura America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-28H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP+12S+2HP Right Angle, Through Hole | |
SiT8008BC-81-33E-19.972880 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-81-33E-19.972880 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 9728-11PK14 by Fujikura America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$7.0100 / $15.8300 | Buy Now | ||
DISTI #
9728-11PK14
|
ECCO | 100 |
|
$15.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$7.0100 / $15.8300 | Buy Now |