Part Details for 9729 060100 by Belden Inc
Overview of 9729 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9729 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7384
|
Newark | Shielded Cable Multipair, 2Pair, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9729 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$396.2500 / $426.9100 | Buy Now |
DISTI #
31Y6642
|
Newark | Multipair Screened Cable, Computer, 2 Pair, 24 Awg, 7 X 32Awg, 100 Ft, 30.5 M Rohs Compliant: Yes |Belden 9729 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$149.5100 / $161.3600 | Buy Now |
DISTI #
BEL1415-100-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG CHROM 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
21 In Stock |
|
$354.9456 / $445.4700 | Buy Now |
DISTI #
566-9729-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$374.8200 / $377.9400 | Buy Now |
DISTI #
70005825
|
RS | Multiconductor Cable, 2Pr/24AWG, 7x32, TC, FPE ins, Foil, Chrome PVC jkt | Belden 9729 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$409.8300 / $445.4700 | Buy Now |
DISTI #
9729.060100
|
TME | Wire, 2x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 25 |
|
$4.8300 / $7.4000 | Buy Now |