Part Details for 973-015-020R121 by NorComp
Overview of 973-015-020R121 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973-015-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9054
|
Newark | D Sub Back Shell, Size Da, Abs, Product Range:Armor 973 Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 973-015-020R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$6.0400 / $10.3500 | Buy Now |
DISTI #
973-15MPE-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2877 In Stock |
|
$5.3549 / $8.9900 | Buy Now |
DISTI #
636-973-015-020R121
|
Mouser Electronics | D-Sub Backshells 15P TOP ENTRY METALIZED PLASTIC RoHS: Compliant | 375 |
|
$5.3500 / $8.9900 | Buy Now |
|
Future Electronics | 15 Position Metalized Plastic Straight Nickel D-sub Backshell Kit /Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.3000 / $6.3700 | Buy Now |
DISTI #
TEX973-015-020R121
|
Heilind Electronics | Americas - 543 in Stock |
|
$7.0656 / $9.1703 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant |
100 In Stock |
|
$7.1500 / $11.5500 | Buy Now |
DISTI #
78401200
|
Verical | Backshell 180° A Shell Size Nickel Over Copper Plastic Min Qty: 6 Package Multiple: 3 Date Code: 2343 | Americas - 99 |
|
$8.6889 / $14.8840 | Buy Now |
DISTI #
TEX973-015-020R121
|
Interstate Connecting Components | 108 |
|
$7.0656 / $9.1703 | Buy Now | |
DISTI #
2627832
|
element14 Asia-Pacific | BACKSHELL, 180 DEG, 15POS, ABS RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6640 / $9.4966 | Buy Now |
DISTI #
2627832
|
Farnell | BACKSHELL, 180 DEG, 15POS, ABS RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$6.0019 / $9.6181 | Buy Now |
Part Details for 973-015-020R121
973-015-020R121 CAD Models
973-015-020R121 Part Data Attributes:
|
973-015-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
973-015-020R121
NorComp
BACKSHELL DB15 STR METALIZ PLAST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |