Part Details for 97320UP2-BRZ by SKF
Overview of 97320UP2-BRZ by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97320UP2-BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73215183
|
RS | Angular Contact Ball Brg, Four-Point Contact , I.D. 100 mm, O.D. 215 mm, W 94 mm | MRC (SKF) 97320UP2-BRZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8,100.2900 | RFQ |