Part Details for 974-DS/09 by WECO Electrical Connectors
Overview of 974-DS/09 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 974-DS/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513697
|
RS | Screw Connectors for Printed Circuit Boards | WECO 974-DS/09 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.5500 | RFQ |
|
Onlinecomponents.com | Screw Connector for PCB - 45° - 9 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V | 0 |
|
$2.1000 / $3.1900 | Buy Now |