Part Details for 974-DS/10 by WECO Electrical Connectors
Overview of 974-DS/10 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 974-DS/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Screw Connector for PCB - 45° - 10 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V |
9 In Stock |
|
$17.3900 / $34.1000 | Buy Now |
|
Master Electronics | Screw Connector for PCB - 45° - 10 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V |
9 In Stock |
|
$17.3900 / $34.1000 | Buy Now |
Part Details for 974-DS/10
974-DS/10 CAD Models
974-DS/10 Part Data Attributes:
|
974-DS/10
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
974-DS/10
WECO Electrical Connectors
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 974-DS/10
This table gives cross-reference parts and alternative options found for 974-DS/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 974-DS/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6CG100481 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/10 vs SSB6CG100481 |
RSB6HP10180214NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 974-DS/10 vs RSB6HP10180214NN |
SSB6CM100304 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/10 vs SSB6CM100304 |
RSB6VP10170213NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 974-DS/10 vs RSB6VP10170213NN |
RSB6VP10190211NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 974-DS/10 vs RSB6VP10190211NN |
SSB6FM100703 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/10 vs SSB6FM100703 |
RSB6VP10120225 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 974-DS/10 vs RSB6VP10120225 |
RSB6VP10130217NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 974-DS/10 vs RSB6VP10130217NN |
RSB6RP10150212NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 974-DS/10 vs RSB6RP10150212NN |
SSB6FM100180 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 974-DS/10 vs SSB6FM100180 |