Part Details for 974201100 by Altech Corporation
Overview of 974201100 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 974201100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0724
|
Newark | Test Probe, Kleps 064 Pch Black |Altech 974201100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5200 / $44.6600 | Buy Now |
DISTI #
974201100-ND
|
DigiKey | MICRO-HOOK BLACK 0.025" SQ PIN Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4670 | Buy Now |
DISTI #
845-974201100
|
Mouser Electronics | Test Probes Test Probe, KLEPS 064 PCH BLACK | 0 |
|
$28.3100 / $31.4600 | Order Now |
DISTI #
70974592
|
RS | Test Probe, KLEPS 064 PCH BLACK, Plunger Style, 1mm range | Altech Corp 974201100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7900 / $33.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$26.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9200 / $36.5600 | Buy Now |
DISTI #
10112291
|
TestEquity LLC | Altech 974201100 Test Probe, KLEPS 064 PCH, Black, Plunger Style, 1mm Range, KLEPS Series | 0 |
|
$33.5000 | Buy Now |