Part Details for 976XAXH-120A by Schneider Electric
Overview of 976XAXH-120A by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 976XAXH-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38H9062
|
Newark | Pcb Relays Rohs Compliant: Yes |Schneider Electric/legacy Relay 976XAXH-120A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $17.8900 | Buy Now |
DISTI #
528-976A-120A
|
Mouser Electronics | General Purpose Relays 976 Relay Slim-Line PCB Relay/SPDT,12A RoHS: Compliant | 34 |
|
$11.1600 / $21.4800 | Buy Now |
DISTI #
70185350
|
RS | SPDT PCB Mount Relay PC Pin, 12 A, 120V ac | Schneider Electric 976XAXH-120A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2500 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 223 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | POWER RELAY 120VAC 5.6KOHM 12A SPDT(29.5X13X25.5)MM THT | 178 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for 976XAXH-120A
976XAXH-120A CAD Models
976XAXH-120A Part Data Attributes
|
976XAXH-120A
Schneider Electric
Buy Now
|
Compare Parts:
976XAXH-120A
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |