Part Details for 976XBXH-120A by Schneider Electric Relays
Overview of 976XBXH-120A by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 976XBXH-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185348
|
RS | RELAY POWER PCB SLIM-LINE DPDT 5A 120VAC | Schneider Electric/Legacy Relays 976XBXH-120A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5.6KOhm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay RoHS: Compliant |
344 In Stock |
|
$7.2200 / $15.4900 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 5.6KOhm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay RoHS: Compliant |
344 In Stock |
|
$7.2200 / $15.4900 | Buy Now |