Part Details for 977-025-020R121 by NorComp
Overview of 977-025-020R121 by NorComp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 977-025-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9078
|
Newark | D Sub Back Shell, Size Db, Abs, Product Range:Armor 977 Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 977-025-020R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$1.1900 / $2.1400 | Buy Now |
DISTI #
925GME-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
15788 In Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
636-977-025-020R121
|
Mouser Electronics | D-Sub Backshells DB-25 BACKSHELL METALIZIED PLASTIC RoHS: Compliant | 1525 |
|
$1.0200 / $2.0500 | Buy Now |
|
Future Electronics | 25 POSITION NICKEL OVER COPPER D-SUB BACKSHELL KIT WITH 4-40 MATING HARDWARE RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.1000 / $1.2000 | Buy Now |
DISTI #
TEX977-025-020R121
|
Heilind Electronics | Americas - 1939 in Stock |
|
$1.2951 / $1.6809 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 25 / 44 HD Position 180° Entry RoHS: Compliant |
1675 In Stock |
|
$0.9900 / $1.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 600 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ABS PLASTIC | 480 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ABS PLASTIC | 3 |
|
$11.0000 / $15.0000 | Buy Now |
DISTI #
TEX977-025-020R121
|
Interstate Connecting Components | 452 |
|
$1.2951 / $1.6809 | Buy Now |
Part Details for 977-025-020R121
977-025-020R121 CAD Models
977-025-020R121 Part Data Attributes:
|
977-025-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
977-025-020R121
NorComp
Connector Accessory, Backshell, ABS Plastic, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.50 | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS PLASTIC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |
Alternate Parts for 977-025-020R121
This table gives cross-reference parts and alternative options found for 977-025-020R121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 977-025-020R121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17-1657-25 | Connector Accessory, 0.23in Min Cable Dia, 0.45in Max Cable Dia, Backshell | Amphenol Corporation | 977-025-020R121 vs 17-1657-25 |