Part Details for 9774 0601000 by Belden Inc
Overview of 9774 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9774 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5718
|
Newark | Shielded Multipair Cable 6Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9774 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$13,391.9600 / $14,428.2400 | Buy Now |
DISTI #
BEL5913-1000-ND
|
DigiKey | MULTI-PAIR 12COND 18AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.4665 | Buy Now |
DISTI #
566-9774-1000-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 6PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$12,879.9400 | Order Now |
DISTI #
70005744
|
RS | Multiconductor Cable,6Pr,18AWG,19x30,TC, PP ins, Foil, Chrome PVC jkt, AWM, CM | Belden 9774 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$12,879.9400 | RFQ |