Part Details for 9775 060100 by Belden Inc
Overview of 9775 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9775BSVZRL | Analog Devices | 14Bit 160 MSPS Dual TxDAC+ DAC | |
AD9775BSVZ | Analog Devices | 14Bit 160 MSPS Dual TxDAC+ DAC | |
74977-501011LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 9775 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6183
|
Newark | Paired, Cable, Weight Unit 25.7 Lbs Rohs Compliant: Yes |Belden 9775 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 100 |
|
$2,867.0800 / $3,088.9300 | Buy Now |
DISTI #
BEL5915-100-ND
|
DigiKey | MULTI-PAIR 18COND 18AWG Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$23.6141 | Buy Now |
DISTI #
566-9775-100-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 9PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,772.7000 | Order Now |
DISTI #
70005745
|
RS | Multiconductor Cable,9Pr,18AWG,19x30,TC, PP ins, Foil, Chrome PVC jkt, AWM, CM | Belden 9775 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,800.4300 | RFQ |