Part Details for 9775 060500 by Belden Inc
Overview of 9775 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE |
Price & Stock for 9775 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3942
|
Newark | Shielded Cable Multipair, 9Pair, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9775 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$12,059.3000 / $12,992.4600 | Buy Now |
DISTI #
BEL5917-500-ND
|
DigiKey | MULTI-PAIR 18COND 18AWG Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.8498 | Buy Now |
DISTI #
566-9775060500
|
Mouser Electronics | Multi-Conductor Cables 9 FS PR #18 PP PVC RoHS: Compliant | 0 |
|
$12,015.6800 | Order Now |
DISTI #
70005746
|
RS | Multiconductor Cable,9Pr,18AWG,19x30,TC, PP ins, Foil, Chrome PVC jkt, AWM, CM | Belden 9775 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$11,714.2100 | RFQ |