Part Details for 978-015-020R121 by NorComp
Overview of 978-015-020R121 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 978-015-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9086
|
Newark | D Sub Back Shell, Size Da, Abs, Product Range:Armor 978 Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 978-015-020R121 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.3600 | Buy Now |
DISTI #
915CAE-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4273 / $3.3700 | Buy Now |
DISTI #
636-978-015-020R121
|
Mouser Electronics | D-Sub Backshells 15P TOP ENTRY METALIZED PLASTIC RoHS: Compliant | 127 |
|
$1.4300 / $3.4700 | Buy Now |
|
Future Electronics | D-SUBS,MODULAR JACKS & PLUGS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.6300 / $1.7800 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 15 / 26 HD Position 180° Entry RoHS: Compliant | 0 |
|
$1.3500 / $1.9000 | Buy Now |
Part Details for 978-015-020R121
978-015-020R121 CAD Models
978-015-020R121 Part Data Attributes
|
978-015-020R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
978-015-020R121
NorComp
BACKSHELL DB15 METALIZED PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |