Part Details for 979-025-030-121 by NorComp
Overview of 979-025-030-121 by NorComp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-025-030-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ZINC ALLOY | 28 |
|
$9.5275 / $11.5875 | Buy Now |
Part Details for 979-025-030-121
979-025-030-121 CAD Models
979-025-030-121 Part Data Attributes
|
979-025-030-121
NorComp
Buy Now
Datasheet
|
Compare Parts:
979-025-030-121
NorComp
Connector Accessory, Backshell, Zinc Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Used With | D-SUB CONNECTOR |