Part Details for 979-037-010R031 by NorComp
Overview of 979-037-010R031 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979-037-010R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9099
|
Newark | D Sub Back Shell, Size Dc, Abs, Product Range:Armor 979 Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 979-037-010R031 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.1100 | Buy Now |
DISTI #
979-37PGE-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
24 In Stock |
|
$1.9393 / $4.5400 | Buy Now |
DISTI #
636-979-037-010R031
|
Mouser Electronics | D-Sub Backshells 37P Tp entry grommet plastic shell black RoHS: Compliant | 50 |
|
$1.9300 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.7700 | Buy Now |