Part Details for 979397-000 by TE Connectivity
Overview of 979397-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 979397-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979397-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 979397-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3931 / $0.4306 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.4010 | Buy Now |
DISTI #
RYCFLTWC0311-26-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLTWC0311-26-0 | Americas - 0 in Stock |
|
$0.4589 / $0.4657 | Buy Now |
|
Onlinecomponents.com | FLTWC0311-26-0 RoHS: Compliant | 0 |
|
$0.3873 / $1.0609 | Buy Now |
DISTI #
RYCFLTWC0311-26-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLTWC0311-26-0 | 0 |
|
$0.4589 / $0.4657 | Buy Now |
DISTI #
000000000003152250
|
Sager | Hook-up Wire FLTWC0311-26-0 Min Qty: 1 | 0 |
|
$0.4369 / $0.5461 | Buy Now |
DISTI #
979397-000
|
Avnet Abacus | (Alt: 979397-000) RoHS: Compliant Min Qty: 3048 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLTWC0311-26-0 RoHS: Compliant | 0 |
|
$0.3873 / $1.0609 | Buy Now |
Part Details for 979397-000
979397-000 CAD Models
979397-000 Part Data Attributes
|
979397-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
979397-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | FLEXLITE TW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |