Part Details for 97C04SRT by Grayhill Inc
Overview of 97C04SRT by Grayhill Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97C04SRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9038
|
Newark | Dip Switch, 4Pos, Spst, Slide, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:97C Series Rohs Compliant: Yes |Grayhill 97C04SRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1466 |
|
$2.7800 / $4.0400 | Buy Now |
DISTI #
82AC2069
|
Newark | Asm,spst,4Sld,1/2P,s,4000Tr,lf Rohs Compliant: Yes |Grayhill 97C04SRT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
14N2139
|
Newark | Asm,spst,4Sld,1/2P,s,4000Tr,lf Rohs Compliant: Yes |Grayhill 97C04SRT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
GH7644CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30190 In Stock |
|
$2.0846 / $3.8800 | Buy Now |
DISTI #
97C04SRT
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 97C04SRT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2688 / $2.2880 | Buy Now |
DISTI #
63K9038
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Bulk (Alt: 63K9038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1466 Partner Stock |
|
$3.0800 / $3.9900 | Buy Now |
DISTI #
706-97C04SRT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SPST,4SLD,1/2P,S,4000TR,LF RoHS: Compliant | 878 |
|
$2.2900 / $3.7500 | Buy Now |
DISTI #
V72:2272_16246825
|
Arrow Electronics | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3071 |
|
$2.1480 / $2.6460 | Buy Now |
DISTI #
72639698
|
RS | Dip Switch, SPST, 4 Position, Flush Slide Actuator, 25mA, 24VDC, Gull Wing | Grayhill 97C04SRT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Future Electronics | 97 Series 30 V SPST 10 Position Right Angle Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
Part Details for 97C04SRT
97C04SRT CAD Models
97C04SRT Part Data Attributes:
|
97C04SRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
97C04SRT
Grayhill Inc
Slide Dip Switch, 4 Switches, SPST, On-on, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | BRASS | |
Termination Type | SOLDER |