97C10ST
Grayhill Inc
Description: Slide Dip Switch, 10 Switches, SPST, On-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of 97C10ST by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 97C10ST by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63K9051
Newark Dip Switch, Spst, 10Pos, 0.025A, 24Vdc, No. Of Circuits:10Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-Nc, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Grayhill 97C10ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 803
  • 1 $4.2100
  • 10 $4.1700
  • 25 $4.1300
  • 50 $4.0900
  • 100 $4.0500
  • 250 $4.0000
$4.0000 / $4.2100 Buy Now
DISTI # 14N2152
Newark Slide Switch, straight, spst, on-On, number Of Positions:10,surface Mount Terminal Rohs Compliant: Yes |Grayhill 97C10ST RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.0900
$5.0900 Buy Now
DISTI # GH1373-ND
DigiKey SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube 5445
In Stock
  • 1 $6.0200
  • 10 $5.4930
  • 33 $4.9964
  • 132 $4.3162
  • 264 $3.9239
  • 528 $3.6361
  • 1,023 $3.3745
  • 2,508 $3.2375
$3.2375 / $6.0200 Buy Now
DISTI # 63K9051
Avnet Americas Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Bulk (Alt: 63K9051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk 1001 Partner Stock
  • 1 $4.2100
  • 10 $4.1700
  • 25 $4.1300
  • 50 $4.0900
  • 100 $4.0500
$4.0500 / $4.2100 Buy Now
DISTI # 97C10ST
Avnet Americas Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 97C10ST) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 33 $3.7053
  • 66 $3.6260
  • 132 $3.5224
  • 198 $3.4447
  • 264 $3.3152
  • 330 $3.2375
  • 3,300 $2.0862
$2.0862 / $3.7053 Buy Now
DISTI # 706-97C10ST
Mouser Electronics DIP Switches / SIP Switches Half Pitch DIP 10 Pos Top Tape Seal RoHS: Compliant 1141
  • 1 $5.3700
  • 10 $4.3700
  • 99 $3.9600
  • 264 $3.7300
  • 528 $3.5700
  • 1,023 $3.3700
$3.3700 / $5.3700 Buy Now
DISTI # 70216688
RS Switch, DIP, 0.148 in. L X 0.177 in. W X 0.050 in. H, 10, 25 mA, 24 VDC, SPST, | Grayhill 97C10ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 1089
  • 1 $4.9700
  • 5 $4.5700
  • 10 $4.2200
  • 20 $3.8300
  • 50 $3.5300
$3.5300 / $4.9700 Buy Now
Future Electronics Switch DIP ON OFF SPST 0.025A 24VDC RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 14 Weeks Container: Tube 0
Tube
  • 33 $3.7900
  • 66 $3.7000
  • 99 $3.6600
  • 132 $3.6300
  • 165 $3.5200
$3.5200 / $3.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 0
  • 15 $5.4800
$5.4800 Buy Now
Onlinecomponents.com Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant 1020 In Stock
  • 5 $5.3600
  • 50 $3.5000
  • 132 $3.4600
  • 264 $3.4300
  • 528 $3.3700
  • 1,056 $3.2900
  • 2,508 $3.1300
  • 5,016 $3.1000
$3.1000 / $5.3600 Buy Now
DISTI # 58090920
Verical Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2129 Americas - 1015
  • 10 $6.7848
  • 50 $4.3532
  • 135 $4.1939
  • 265 $4.0611
  • 530 $3.9901
$3.9901 / $6.7848 Buy Now
Quest Components SLIDE DIP SWITCH, 10 SWITCHES, SPST, ON-ON, LATCHED, 0.025A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT 12
  • 1 $3.4800
  • 4 $2.3200
  • 12 $1.7400
$1.7400 / $3.4800 Buy Now
DISTI # 000000000001491896
Sager DIP Switches / SIP Switches Half Pitch DIP 10 Pos Top Tape Seal Min Qty: 33 0
  • 33 $4.0500
  • 396 $3.9200
  • 1,155 $2.5500
  • 2,937 $2.4400
$2.4400 / $4.0500 Buy Now
DISTI # 97C10ST
Avnet Abacus Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube (Alt: 97C10ST) RoHS: Compliant Min Qty: 132 Package Multiple: 33 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S306100007171
Chip1Stop Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant 1
  • 15 $7.0400
$7.0400 Buy Now
Master Electronics Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant 1020 In Stock
  • 5 $5.3600
  • 50 $3.5000
  • 132 $3.4600
  • 264 $3.4300
  • 528 $3.3700
  • 1,056 $3.2900
  • 2,508 $3.1300
  • 5,016 $3.1000
$3.1000 / $5.3600 Buy Now
Neutron USA Switch, DIP, HALF PITCH, 10 STATIONS 50
  • 1 $33.2700
$33.2700 Buy Now

CAD Models for 97C10ST by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 97C10ST by Grayhill Inc

97C10ST
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
Grayhill
Actuator Color
WHITE
Actuator Material
THERMOPLASTIC
Actuator Type
SLIDE
Additional Feature
LOW PROFILE
Body Breadth
4.5 mm
Body Height
1.5 mm
Body Length or Diameter
13.92 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Function
ON-ON
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
NYLON
Insulation Resistance
100000000 Ω
Insulator Material
NYLON
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
10
Number of Switch Sections
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
GOLD
Terminal Material
BRASS
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. 97C10ST
    Grayhill Inc
    Slide Dip Switch, 10 Switches, SPST, On-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Related Parts for 97C10ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97C10ST by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97C10ST by Grayhill Inc

Select Manufacturer
Which Manufacturer of 97C10ST would you like to use for your alert(s)?
  • Please alert me when 97C10ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97C10ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97C10ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97C10ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97C10ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97C10ST by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: