Part Details for 97H1-09-1-C by TE Connectivity
Overview of 97H1-09-1-C by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 97H1-09-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-97H1-09-1-C-ND
|
DigiKey | Unscreened Backshells Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$139.1273 / $196.0400 | Buy Now |
DISTI #
17-97H1-09-1-C-ND
|
DigiKey | CONN Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.8142 | Buy Now |
DISTI #
97H1-09-1-C
|
Avnet Americas | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors 9 Shell Size Straight - Bulk (Alt: 97H1-09-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$77.9290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$89.8500 | Buy Now |
DISTI #
RYC97H1-09-1-C
|
Heilind Electronics | 97H1-09-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$89.7400 / $263.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.8500 / $229.1100 | Buy Now |
DISTI #
97H1-09-1-C
|
TTI | Circular MIL Spec Backshells 97H1-09-1-C Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.8000 | Buy Now |
DISTI #
RYC97H1-09-1-C
|
Interstate Connecting Components | 97H1-09-1-C | 0 |
|
Buy Now | |
DISTI #
000000000006020766
|
Sager | Circular MIL Spec Backshells 97H1-09-1-C Min Qty: 1 | 0 |
|
$97.3300 / $107.8200 | Buy Now |
Part Details for 97H1-09-1-C
97H1-09-1-C CAD Models
97H1-09-1-C Part Data Attributes
|
97H1-09-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
97H1-09-1-C
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks, 1 Day | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 |