There are no models available for this part yet.
Overview of 97H1-15-4-J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 97H1-15-4-J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-97H1-15-4-J-ND
|
DigiKey | Adaptors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$304.0000 / $428.3600 | Buy Now | |
DISTI #
17-97H1-15-4-J-ND
|
DigiKey | CONN Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.8064 | Buy Now | |
DISTI #
97H1-15-4-J
|
Avnet Americas | Adapter with Heat Shrink Boot for MIL-DTL-38999 Circular Connectors - Bulk (Alt: 97H1-15-4-J) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$170.2917 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$196.3400 | Buy Now | ||
DISTI #
RYC97H1-15-4-J
|
Heilind Electronics | 97H1-15-4-J | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.5200 / $530.1000 | Buy Now | ||
DISTI #
RYC97H1-15-4-J
|
Interstate Connecting Components | 97H1-15-4-J | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$193.5200 / $530.1000 | Buy Now |
CAD Models for 97H1-15-4-J by TE Connectivity
Part Data Attributes for 97H1-15-4-J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 5 Days
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STAINLESS STEEL
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
15
|