Part Details for 97H1-21-1-C by TE Connectivity
Overview of 97H1-21-1-C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 97H1-21-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-97H1-21-1-C-ND
|
DigiKey | CONN Min Qty: 67 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.1703 | Buy Now |
DISTI #
97H1-21-1-C
|
Avnet Americas | Heat Shrink Boot Backshell for MIL-DTL-38999 III & IV Circular Connectors 21 Shell Size Straight - Bulk (Alt: 97H1-21-1-C) Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5100 / $63.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$107.2900 | Buy Now |
DISTI #
RYC97H1-21-1-C
|
Heilind Electronics | 97H1-21-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
67 In Stock |
|
$37.3800 / $82.4100 | Buy Now |
DISTI #
RYC97H1-21-1-C
|
Interstate Connecting Components | 97H1-21-1-C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
67 In Stock |
|
$37.3800 / $82.4100 | Buy Now |