Part Details for 97R10ST by Grayhill Inc
Overview of 97R10ST by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97R10ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2162
|
Newark | Dip Switch: Half Pitch Dip, Circuitry: Spst, 10 Positions, Surface Mount, Tape Sealed |Grayhill 97R10ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.0700 / $6.9800 | Buy Now |
DISTI #
85K8576
|
Newark | Switch, Dip, 10 Position, Spst, Flush Slide, No. Of Circuits:10Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Grayhill 97R10ST Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.3800 | Buy Now |
DISTI #
GH7868-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$3.3745 / $6.0200 | Buy Now |
DISTI #
97R10ST
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 97R10ST) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0740 / $3.7053 | Buy Now |
DISTI #
706-97R10ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST,10SLD,1/2P,S,33T,LF RoHS: Compliant | 0 |
|
$3.3700 / $5.6900 | Order Now |
|
Future Electronics | Dip Switch Half Pitch DIP, Circuitry SPST, 10 Positions, Surface Mount, Tape Sea RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 1 | 0 |
|
$3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.5200 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
2 Partner Stock |
|
$2.3400 / $5.7200 | Buy Now |
DISTI #
97R10ST
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 97R10ST) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0740 / $3.7053 | Buy Now |
DISTI #
Grayhill 97R10ST
|
PEI Genesis | Slide Dip Switch | 60 |
|
Buy Now |
Part Details for 97R10ST
97R10ST CAD Models
97R10ST Part Data Attributes:
|
97R10ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
97R10ST
Grayhill Inc
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.5 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 13.92 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 97R10ST
This table gives cross-reference parts and alternative options found for 97R10ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97R10ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKH1004000 | Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 97R10ST vs IKH1004000 |