Part Details for 98-000075-10 by OMRON Americas
Overview of 98-000075-10 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CO-058BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-007.5 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMAX200-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-007.5 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft |
Price & Stock for 98-000075-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005355089
|
Sager | DIP Switches / SIP Switches MSQ BH2 Bat Hndl Chrg Bay | 0 |
|
Buy Now |