Part Details for 98-22010 by TE Connectivity
Overview of 98-22010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 98-22010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-98-22010-ND
|
DigiKey | 10PK O-RING SNG 38999 SHELL 23 & Min Qty: 1 Lead time: 15 Weeks Container: Bag |
20 In Stock |
|
$87.5294 / $102.0100 | Buy Now |
DISTI #
2430102-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Silicone Nickel Graphite Dark Grey Size 23/24 - Bulk (Alt: 2430102-1) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-98-22010
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding O-Ring SNG 38999 Shell 23 & 24 RoHS: Compliant | 20 |
|
$77.9800 / $93.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$541.8800 / $1,319.2900 | Buy Now | |
DISTI #
2430102-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Silicone Nickel Graphite Dark Grey Size 23/24 - Bulk (Alt: 2430102-1) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$541.8800 / $1,319.2900 | Buy Now |
Part Details for 98-22010
98-22010 CAD Models
98-22010 Part Data Attributes:
|
98-22010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
98-22010
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |