Part Details for 98-22030 by TE Connectivity
Overview of 98-22030 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220302M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9220301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9220303MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 98-22030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-98-22030-ND
|
DigiKey | RFI GASKET SIL Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.9750 / $107.4300 | Buy Now |
DISTI #
2430122-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Silicone Silver Aluminum Beige Size 19/20 - Bulk (Alt: 2430122-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-98-22030
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding O-Ring SSA 38999 Shell 19 & 20 RoHS: Compliant | 0 |
|
$98.2300 / $110.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.3200 / $107.9700 | Buy Now |
DISTI #
2430122-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding O-RING SSA 38999 SHELL 19 & 20 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$94.8672 / $99.5328 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.3200 / $107.9700 | Buy Now |
Part Details for 98-22030
98-22030 CAD Models
98-22030 Part Data Attributes
|
98-22030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
98-22030
TE Connectivity
Connector Accessory, Sealing Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SEALING ITEM | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 19; 20 |