Part Details for 980-0000-170 by ITT Interconnect Solutions
Overview of 980-0000-170 by ITT Interconnect Solutions
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 980-0000-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-980-0000-170-ND
|
DigiKey | ER 10S 10SL O/R Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2991 In Stock |
|
$0.1400 / $0.1800 | Buy Now |
DISTI #
980-0000-170-ND
|
DigiKey | ER 10S 10SL O/R Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2526 In Stock |
|
$0.0500 / $0.0900 | Buy Now |
DISTI #
2266-980-0000-170-ND
|
DigiKey | ER 10S 10SL O/R Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2081 In Stock |
|
$0.2440 | Buy Now |
DISTI #
CAN 980-0000-170
|
Avnet Americas | ER 10S 10SL O/R - Bulk (Alt: CAN 980-0000-170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4612 Factory Stock |
|
$0.0587 / $0.1166 | Buy Now |
DISTI #
9800000170
|
Avnet Americas | ER 10S 10SL O/R - Bulk (Alt: 9800000170) Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4875 / $0.7215 | Buy Now |
DISTI #
965-9800000170
|
Mouser Electronics | Circular MIL Spec Connector ER 10S 10SL O/R RoHS: Compliant | 0 |
|
$0.4680 / $0.4870 | Order Now |
DISTI #
ITT980-0000-170
|
Heilind Electronics | 9800000170 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular RoHS: Compliant |
5427 In Stock |
|
$0.5110 / $0.7680 | Buy Now |
DISTI #
27815392
|
Verical | Conn Circular RoHS: Compliant Min Qty: 213 Package Multiple: 1 | Americas - 4612 |
|
$0.0855 / $0.1000 | Buy Now |
DISTI #
20684851
|
Verical | Conn Circular RoHS: Compliant Min Qty: 130 Package Multiple: 1 | Americas - 2991 |
|
$0.1400 / $0.1855 | Buy Now |